GRM31CR60J475KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3.110
Unit Price: kr.3.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 7.303
Unit Price: kr.4.57000
Datasheet

Upgrade


Murata Electronics
In Stock: 33.890
Unit Price: kr.4.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.757
Unit Price: kr.8.62000
Datasheet

Upgrade


TDK
In Stock: 4.048
Unit Price: kr.1.93000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.942
Unit Price: kr.1.86000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.771
Unit Price: kr.2.38000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 67.901
Unit Price: kr.2.64000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
1206 (3216 Metric) 1,80mm

GRM31CR60J475KA01L

DigiKey Part Number
490-1821-2-ND - Tape & Reel (TR)
490-1821-1-ND - Cut Tape (CT)
490-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J475KA01L
Description
CAP CER 4.7UF 6.3V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64574kr.1,291.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250