4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61C475KA88D

DigiKey Part Number
490-3374-2-ND - Tape & Reel (TR)
490-3374-1-ND - Cut Tape (CT)
490-3374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61C475KA88D
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61C475KA88D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM319R61E475KA12DMurata Electronics28.290490-3372-1-NDkr.4.63000Upgrade
C3216X5R1E475K085ABTDK8.873445-14682-1-NDkr.2.92000Upgrade
C3216X5R1H475K085ABTDK23.774445-14692-1-NDkr.5.20000Upgrade
C3216X5R1V475K085ABTDK1.004445-14699-1-NDkr.5.07000Upgrade
CL31A475KB9LNNCSamsung Electro-Mechanics53.2851276-2731-1-NDkr.2.73000Upgrade
In-Stock: 7.203
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80900kr.28.09
50kr.2.14300kr.107.15
100kr.1.93620kr.193.62
500kr.1.58894kr.794.47
1.000kr.1.48153kr.1,481.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.28273kr.5,130.92
8.000kr.1.22455kr.9,796.40
12.000kr.1.19541kr.14,344.92
20.000kr.1.16311kr.23,262.20
28.000kr.1.14422kr.32,038.16
40.000kr.1.12605kr.45,042.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500