4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM316R61A475KE19D

DigiKey Part Number
490-1818-2-ND - Tape & Reel (TR)
490-1818-1-ND - Cut Tape (CT)
490-1818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM316R61A475KE19D
Description
CAP CER 4.7UF 10V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM316R61A475KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31CR61A475KA01LMurata Electronics72.540490-9756-1-NDkr.0.32000Similar
1206ZD475KAT2AKYOCERA AVX2.954478-KGM31HR51A475KUCT-NDkr.0.52000Similar
C1206C475K8PACTUKEMET6.739399-C1206C475K8PACTUCT-NDkr.0.39000Similar
LMK316BJ475KD-TTaiyo Yuden4.572587-1340-1-NDkr.0.23000Similar
In-Stock: 27.110
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.05800kr.20.58
50kr.1.53960kr.76.98
100kr.1.38140kr.138.14
500kr.1.11418kr.557.09
1.000kr.1.03163kr.1,031.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88194kr.3,527.76
8.000kr.0.83727kr.6,698.16
12.000kr.0.81491kr.9,778.92
20.000kr.0.79012kr.15,802.40
28.000kr.0.77562kr.21,717.36
40.000kr.0.76167kr.30,466.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000