12066D475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.173
Unit Price: kr.8.26000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 873
Unit Price: kr.2.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 17.485
Unit Price: kr.4.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.139
Unit Price: kr.4.86000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 75.440
Unit Price: kr.2.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 168.101
Unit Price: kr.2.94000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.171
Unit Price: kr.1.34000
Datasheet

Upgrade


Murata Electronics
In Stock: 27.160
Unit Price: kr.3.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.4.03000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.815
Unit Price: kr.4.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.597
Unit Price: kr.4.42000
Datasheet
1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D475KAT2A

DigiKey Part Number
478-KGM31HR50J475KUTR-ND - Tape & Reel (TR)
478-KGM31HR50J475KUCT-ND - Cut Tape (CT)
478-KGM31HR50J475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D475KAT2A
Description
CAP CER 4.7UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.2.93800kr.29.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.40000kr.4,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750