


LMK316BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-1340-2-ND - Tape & Reel (TR) 587-1340-1-ND - Cut Tape (CT) 587-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ475KD-T |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL319HB5475KTNA01 | Taiyo Yuden | 2.823 | 587-MSASL319HB5475KTNA01CT-ND | kr.1.90000 | Direct |
| TMK316BJ475KD-T | Taiyo Yuden | 4.771 | 587-2987-1-ND | kr.2.41000 | Upgrade |
| UMK316ABJ475KD-T | Taiyo Yuden | 58.291 | 587-2988-1-ND | kr.2.73000 | Upgrade |
| 1206ZD475JAT2A | KYOCERA AVX | 2.707 | 478-12253-1-ND | kr.8.50000 | Upgrade |
| C3216X5R1E475K085AB | TDK | 8.823 | 445-14682-1-ND | kr.2.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.81920 | kr.40.96 |
| 100 | kr.0.72470 | kr.72.47 |
| 500 | kr.0.56590 | kr.282.95 |
| 1.000 | kr.0.51690 | kr.516.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44352 | kr.1,774.08 |
| 8.000 | kr.0.41627 | kr.3,330.16 |
| 12.000 | kr.0.40263 | kr.4,831.56 |
| 20.000 | kr.0.38751 | kr.7,750.20 |
| 28.000 | kr.0.37867 | kr.10,602.76 |
| 40.000 | kr.0.37018 | kr.14,807.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

