GRM31CR60J106KA01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4.786
Unit Price: kr.3.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 22.315
Unit Price: kr.2.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.77842
Datasheet

Direct


KEMET
In Stock: 107.729
Unit Price: kr.3.55000
Datasheet

Direct


YAGEO
In Stock: 1.950
Unit Price: kr.2.92000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 123.372
Unit Price: kr.1.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 397.849
Unit Price: kr.1.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 5.294
Unit Price: kr.1.97000
Datasheet

Direct


Taiyo Yuden
In Stock: 2.835
Unit Price: kr.1.71000
Datasheet

Direct


Taiyo Yuden
In Stock: 5.698
Unit Price: kr.1.90000

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.73750
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45162
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
1206 (3216 Metric) 1,80mm

GRM31CR60J106KA01L

DigiKey Part Number
490-12610-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR60J106KA01L
Description
CAP CER 10UF 6.3V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J106KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable