10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KQHNNWE

DigiKey Part Number
1276-3043-2-ND - Tape & Reel (TR)
1276-3043-1-ND - Cut Tape (CT)
1276-3043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KQHNNWE
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KQHNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A106KAHNNNESamsung Electro-Mechanics312.4981276-1075-1-NDkr.1.14000Upgrade
CL31A106KAHNNNFSamsung Electro-Mechanics41.9821276-CL31A106KAHNNNFCT-NDkr.1.14000Upgrade
CL31A106KBHNNNESamsung Electro-Mechanics1.214.0381276-2876-1-NDkr.2.28000Upgrade
CL31A106KOHNNNESamsung Electro-Mechanics82.2941276-1137-1-NDkr.1.20000Upgrade
12066D106KAT2AKYOCERA AVX15.035478-KGM31HR50J106KUCT-NDkr.2.16000Direct
In-Stock: 397.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38360kr.38.36
500kr.0.28924kr.144.62
1.000kr.0.26026kr.260.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.23648kr.472.96
4.000kr.0.21694kr.867.76
6.000kr.0.20717kr.1,243.02
10.000kr.0.19634kr.1,963.40
14.000kr.0.19001kr.2,660.14
20.000kr.0.18392kr.3,678.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000