GRM319R61A475KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 27.160
Unit Price: kr.16.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.815
Unit Price: kr.22.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.597
Unit Price: kr.22.00000
Datasheet

Similar


Murata Electronics
In Stock: 75.848
Unit Price: kr.13.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.173
Unit Price: kr.42.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 873
Unit Price: kr.14.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 17.485
Unit Price: kr.25.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.139
Unit Price: kr.25.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 75.440
Unit Price: kr.13.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 168.101
Unit Price: kr.15.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.171
Unit Price: kr.7.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 5.047
Unit Price: kr.11.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 72.070
Unit Price: kr.13.00000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61A475KA01D

DigiKey Part Number
490-3377-2-ND - Tape & Reel (TR)
490-3377-1-ND - Cut Tape (CT)
490-3377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61A475KA01D
Description
CAP CER 4.7UF 10V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61A475KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16125kr.4,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750