
CL31A475KB9LNNC | |
|---|---|
DigiKey Part Number | 1276-2731-2-ND - Tape & Reel (TR) 1276-2731-1-ND - Cut Tape (CT) 1276-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KB9LNNC |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KB9LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 185.557 | 1276-1055-1-ND | kr.1.14000 | Similar |
| C3216X5R1H475K085AB | TDK | 23.774 | 445-14692-1-ND | kr.5.20000 | Direct |
| UMK316ABJ475KD-T | Taiyo Yuden | 62.291 | 587-2988-1-ND | kr.2.73000 | Direct |
| 12065D475KAT2A | KYOCERA AVX | 11.031 | 478-6652-1-ND | kr.3.49000 | Similar |
| C1206C475K5PACTU | KEMET | 464.758 | 399-C1206C475K5PACTUCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.21340 | kr.60.67 |
| 100 | kr.1.08220 | kr.108.22 |
| 500 | kr.0.86212 | kr.431.06 |
| 1.000 | kr.0.79402 | kr.794.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69203 | kr.2,768.12 |
| 8.000 | kr.0.65415 | kr.5,233.20 |
| 12.000 | kr.0.63517 | kr.7,622.04 |
| 20.000 | kr.0.61415 | kr.12,283.00 |
| 28.000 | kr.0.60186 | kr.16,852.08 |
| 40.000 | kr.0.59003 | kr.23,601.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

