
GRM31CR61A475KA01L | |
|---|---|
DigiKey Part Number | 490-9756-2-ND - Tape & Reel (TR) 490-9756-1-ND - Cut Tape (CT) 490-9756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A475KA01L |
Description | CAP CER 4.7UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.57500 | kr.15.75 |
| 50 | kr.1.16380 | kr.58.19 |
| 100 | kr.1.03780 | kr.103.78 |
| 500 | kr.0.82458 | kr.412.29 |
| 1.000 | kr.0.75893 | kr.758.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68480 | kr.1,369.60 |
| 4.000 | kr.0.64160 | kr.2,566.40 |
| 6.000 | kr.0.61999 | kr.3,719.94 |
| 10.000 | kr.0.59604 | kr.5,960.40 |
| 14.000 | kr.0.58203 | kr.8,148.42 |
| 20.000 | kr.0.56857 | kr.11,371.40 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

