GRM319R61A225KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 45.448
Unit Price: kr.3.68000
Datasheet

Direct


KEMET
In Stock: 3.975
Unit Price: kr.4.12000
Datasheet

Direct


YAGEO
In Stock: 9.597
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 15.400
Unit Price: kr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 26.411
Unit Price: kr.4.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 54.125
Unit Price: kr.1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 60.742
Unit Price: kr.7.35000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 15.815
Unit Price: kr.1.46000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 193.007
Unit Price: kr.1.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.60000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61A225KA01J

DigiKey Part Number
GRM319R61A225KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R61A225KA01J
Description
CAP CER 2.2UF 10V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61A225KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39356kr.3,935.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.39356
Unit Price with VAT:kr.0.49195