


UMK316BJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2402-2-ND - Tape & Reel (TR) 587-2402-1-ND - Cut Tape (CT) 587-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ225KD-T |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BJ225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.50090 | kr.50.09 |
| 500 | kr.0.38358 | kr.191.79 |
| 1.000 | kr.0.34750 | kr.347.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29343 | kr.1,173.72 |
| 8.000 | kr.0.27337 | kr.2,186.96 |
| 12.000 | kr.0.26333 | kr.3,159.96 |
| 20.000 | kr.0.25220 | kr.5,044.00 |
| 28.000 | kr.0.24570 | kr.6,879.60 |
| 40.000 | kr.0.23944 | kr.9,577.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

