2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM316R61E225KA12D

DigiKey Part Number
490-1808-2-ND - Tape & Reel (TR)
490-1808-1-ND - Cut Tape (CT)
490-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM316R61E225KA12D
Description
CAP CER 2.2UF 25V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM316R61E225KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25100kr.22.51
50kr.1.69540kr.84.77
100kr.1.52480kr.152.48
500kr.1.23668kr.618.34
1.000kr.1.14773kr.1,147.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98521kr.3,940.84
8.000kr.0.93701kr.7,496.08
12.000kr.0.91287kr.10,954.44
20.000kr.0.88611kr.17,722.20
28.000kr.0.87046kr.24,372.88
40.000kr.0.85541kr.34,216.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000