
CL31A225KB9LNNC | |
|---|---|
DigiKey Part Number | 1276-2723-2-ND - Tape & Reel (TR) 1276-2723-1-ND - Cut Tape (CT) 1276-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A225KB9LNNC |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A225KB9LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 101.221 | 1276-1072-1-ND | kr.1.09000 | Similar |
| C3216X5R1H225K160AB | TDK | 1.031 | 445-14690-1-ND | kr.4.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81400 | kr.8.14 |
| 50 | kr.0.58080 | kr.29.04 |
| 100 | kr.0.50960 | kr.50.96 |
| 500 | kr.0.39024 | kr.195.12 |
| 1.000 | kr.0.35345 | kr.353.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29831 | kr.1,193.24 |
| 8.000 | kr.0.27784 | kr.2,222.72 |
| 12.000 | kr.0.26759 | kr.3,211.08 |
| 20.000 | kr.0.25624 | kr.5,124.80 |
| 28.000 | kr.0.24961 | kr.6,989.08 |
| 40.000 | kr.0.24322 | kr.9,728.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

