GRM21BR71H224KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 24.606
Unit Price: kr.2.05000
Datasheet

Upgrade


Murata Electronics
In Stock: 22.102
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 34.949
Unit Price: kr.2.05000
Datasheet

Direct


KEMET
In Stock: 652.641
Unit Price: kr.1.34000
Datasheet

Direct


TDK Corporation
In Stock: 446.913
Unit Price: kr.0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 196.394
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 424.171
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 94.422
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 226.762
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.599
Unit Price: kr.1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 111.188
Unit Price: kr.1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.33791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.58000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H224KA01K

DigiKey Part Number
490-13373-2-ND - Tape & Reel (TR)
490-13373-1-ND - Cut Tape (CT)
490-13373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H224KA01K
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H224KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43261kr.4,326.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250