0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H224KU

DigiKey Part Number
478-KGM21AR71H224KUTR-ND - Tape & Reel (TR)
478-KGM21AR71H224KUCT-ND - Cut Tape (CT)
478-KGM21AR71H224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H224KU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H224KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71H224JUKYOCERA AVX17.996478-KGM21AR71H224JUCT-NDkr.3.04000Upgrade
KGM21AR72A224KUKYOCERA AVX37.784478-KGM21AR72A224KUCT-NDkr.1.39000Upgrade
0805B224K500CTWalsin Technology Corporation2271292-1573-1-NDkr.0.95000Direct
C0805C224K5RALTUKEMET605399-C0805C224K5RALTUCT-NDkr.4.50000Direct
C2012X7R1H224K125AATDK384.614445-1350-1-NDkr.0.89000Direct
In-Stock: 29.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32904kr.164.52
1.000kr.0.29716kr.297.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.27097kr.541.94
4.000kr.0.24942kr.997.68
6.000kr.0.23863kr.1,431.78
10.000kr.0.22668kr.2,266.80
14.000kr.0.21970kr.3,075.80
20.000kr.0.21298kr.4,259.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000