0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H224KL

DigiKey Part Number
478-KGM21AR71H224KLTR-ND - Tape & Reel (TR)
478-KGM21AR71H224KLCT-ND - Cut Tape (CT)
478-KGM21AR71H224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H224KL
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H224KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71H224JUKYOCERA AVX17.996478-KGM21AR71H224JUCT-NDkr.3.04000Upgrade
KGM21AR72A224KUKYOCERA AVX37.784478-KGM21AR72A224KUCT-NDkr.1.39000Upgrade
0805B224K500CTWalsin Technology Corporation2271292-1573-1-NDkr.0.95000Direct
C0805C224K5RACTUKEMET384.288399-C0805C224K5RACTUCT-NDkr.1.39000Direct
C2012X7R1H224K125AATDK384.614445-1350-1-NDkr.0.89000Direct
In-Stock: 8.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.91300kr.9.13
50kr.0.54780kr.27.39
100kr.0.46220kr.46.22
500kr.0.31636kr.158.18
1.000kr.0.27985kr.279.85
2.500kr.0.26765kr.669.12
5.000kr.0.24333kr.1,216.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22668kr.2,266.80
20.000kr.0.21298kr.4,259.60
30.000kr.0.20613kr.6,183.90
50.000kr.0.19853kr.9,926.50
70.000kr.0.19409kr.13,586.30
100.000kr.0.18981kr.18,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250