Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR72A224KAC5L

DigiKey Part Number
490-6461-2-ND - Tape & Reel (TR)
490-6461-1-ND - Cut Tape (CT)
490-6461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21AR72A224KAC5L
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR72A224KAC5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.86400kr.8.64
50kr.0.62080kr.31.04
100kr.0.54590kr.54.59
500kr.0.42086kr.210.43
1.000kr.0.38234kr.382.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30240kr.907.20
6.000kr.0.29612kr.1,776.72
9.000kr.0.29462kr.2,651.58
15.000kr.0.29284kr.4,392.60
21.000kr.0.28516kr.5,988.36
30.000kr.0.27762kr.8,328.60
36.000kr.0.27428kr.9,874.08
72.000kr.0.26249kr.18,899.28
75.000kr.0.26187kr.19,640.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750