
GRM21AR72E472KW01D | |
|---|---|
DigiKey Part Number | 490-3532-2-ND - Tape & Reel (TR) 490-3532-1-ND - Cut Tape (CT) 490-3532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E472KW01D |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E472KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22200 | kr.12.22 |
| 50 | kr.0.89220 | kr.44.61 |
| 100 | kr.0.70460 | kr.70.46 |
| 500 | kr.0.52672 | kr.263.36 |
| 1.000 | kr.0.47238 | kr.472.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37525 | kr.1,501.00 |
| 8.000 | kr.0.35193 | kr.2,815.44 |
| 12.000 | kr.0.34698 | kr.4,163.76 |
| 20.000 | kr.0.34514 | kr.6,902.80 |
| 28.000 | kr.0.34320 | kr.9,609.60 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

