GRM2195C1H681JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.11706
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15622
Datasheet

Direct


KYOCERA AVX
In Stock: 8.709
Unit Price: kr.0.95000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet

Upgrade


KEMET
In Stock: 2.114
Unit Price: kr.7.80000
Datasheet

Upgrade


KEMET
In Stock: 120
Unit Price: kr.4.69000
Datasheet

Upgrade


KEMET
In Stock: 6.543
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 5.077
Unit Price: kr.0.95000
Datasheet

Upgrade


YAGEO
In Stock: 28
Unit Price: kr.1.59000
Datasheet

Upgrade


YAGEO
In Stock: 7.462
Unit Price: kr.0.89000
Datasheet

Upgrade


YAGEO
In Stock: 3.094
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.040
Unit Price: kr.3.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.211
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.460
Unit Price: kr.1.27000
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H681JA01D

DigiKey Part Number
490-17688-2-ND - Tape & Reel (TR)
490-17688-1-ND - Cut Tape (CT)
490-17688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H681JA01D
Description
CAP CER 680PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H681JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24793kr.991.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000