
KGM21BCG1H681FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H681FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H681FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H681FT |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H681FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A681FT | KYOCERA AVX | 8.211 | 478-KGM21BCG2A681FTCT-ND | kr.2.66000 | Upgrade |
| C0805C681F5GACTU | KEMET | 1.614 | 399-C0805C681F5GACTUCT-ND | kr.7.80000 | Direct |
| CC0805FRNPO9BN681 | YAGEO | 18 | 311-4182-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.33900 | kr.23.39 |
| 50 | kr.1.76760 | kr.88.38 |
| 100 | kr.1.59070 | kr.159.07 |
| 500 | kr.1.29336 | kr.646.68 |
| 1.000 | kr.1.20149 | kr.1,201.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.44077 | kr.9,763.08 |
| 8.000 | kr.2.34876 | kr.18,790.08 |
| 12.000 | kr.2.30266 | kr.27,631.92 |
| 20.000 | kr.2.25155 | kr.45,031.00 |
| 28.000 | kr.2.22166 | kr.62,206.48 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

