680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN681

DigiKey Part Number
311-4182-2-ND - Tape & Reel (TR)
311-4182-1-ND - Cut Tape (CT)
311-4182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN681
Description
CAP CER 680PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H681FTKYOCERA AVX3.940478-KGM21BCG1H681FTCT-NDkr.0.51000Direct
C0805C681F5GACTUKEMET1.114399-C0805C681F5GACTUCT-NDkr.1.05000Upgrade
KGM21BCG2A681FTKYOCERA AVX8.210478-KGM21BCG2A681FTCT-NDkr.0.36000Upgrade
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.65680kr.32.84
100kr.0.57820kr.57.82
500kr.0.44646kr.223.23
1.000kr.0.40576kr.405.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32838kr.1,313.52
8.000kr.0.30683kr.2,454.64
12.000kr.0.29604kr.3,552.48
20.000kr.0.28409kr.5,681.80
28.000kr.0.27710kr.7,758.80
40.000kr.0.27039kr.10,815.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750