GRM188R71H221JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6.484
Unit Price: kr.1.01000
Datasheet

Upgrade


Murata Electronics
In Stock: 10.000
Unit Price: kr.1.01000
Datasheet

Upgrade


Murata Electronics
In Stock: 131.511
Unit Price: kr.0.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 94.238
Unit Price: kr.0.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 48.762
Unit Price: kr.0.89000
Datasheet

Direct


KEMET
In Stock: 9.049
Unit Price: kr.2.35000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.82854
Datasheet

Direct


YAGEO
In Stock: 35.091
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 114.358
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10019
Datasheet

Direct


KYOCERA AVX
In Stock: 31.973
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99785
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35976
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H221JA01D

DigiKey Part Number
490-12545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H221JA01D
Description
CAP CER 220PF 50V X7R 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H221JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable