220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A221JA01D

DigiKey Part Number
490-1359-2-ND - Tape & Reel (TR)
490-1359-1-ND - Cut Tape (CT)
490-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A221JA01D
Description
CAP CER 220PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A221JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C221J1GACTUKEMET62.995399-C0603C221J1GACTUCT-NDkr.2.69000Direct
C1608C0G2A221J080AATDK23.709445-2308-1-NDkr.1.30000Direct
C1608NP02A221J080AATDK5.852445-14116-1-NDkr.1.76000Direct
KGM15ACG2A221JMKYOCERA AVX0478-KGM15ACG2A221JMTR-NDkr.0.32367Direct
KGM15ACG2A221JTKYOCERA AVX25.323478-KGM15ACG2A221JTCT-NDkr.1.95000Direct
In-Stock: 47.989
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49400kr.4.94
50kr.0.34360kr.17.18
100kr.0.29810kr.29.81
500kr.0.22204kr.111.02
1.000kr.0.19871kr.198.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15908kr.636.32
8.000kr.0.14649kr.1,171.92
12.000kr.0.14020kr.1,682.40
20.000kr.0.13322kr.2,664.40
28.000kr.0.12915kr.3,616.20
40.000kr.0.12523kr.5,009.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500