Upgrade
Direct

LD035C221JAB2A | |
|---|---|
DigiKey Part Number | LD035C221JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035C221JAB2A |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C221JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031C221JAB2A | KYOCERA AVX | 0 | LD031C221JAB2A-ND | kr.0.93164 | Upgrade |
| C0603C221J5RALTU | KEMET | 0 | 399-C0603C221J5RALTUTR-ND | kr.0.82854 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.99785 | kr.7,982.80 |
| Unit Price without VAT: | kr.0.99785 |
|---|---|
| Unit Price with VAT: | kr.1.24731 |



