C0603C221J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.30570
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.39386
Datasheet

Upgrade


KEMET
In Stock: 40.509
Unit Price: kr.4.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.16397
Datasheet

Upgrade


KEMET
In Stock: 3.310
Unit Price: kr.4.22000
Datasheet

Upgrade


KEMET
In Stock: 35.640
Unit Price: kr.3.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.68219
Datasheet

Upgrade


KEMET
In Stock: 84.490
Unit Price: kr.1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60237
Datasheet

Upgrade


KEMET
In Stock: 7.880
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54328
Datasheet

Upgrade


KEMET
In Stock: 50.446
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.806
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.573
Unit Price: kr.2.24000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J5RALTU

DigiKey Part Number
399-C0603C221J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C221J5RALTU
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83639kr.3,345.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.83639
Unit Price with VAT:kr.1.04549