Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R71C474MA88J | |
|---|---|
DigiKey Part Number | 490-GRM188R71C474MA88JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C474MA88J |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C474MA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C474MA12D | Murata Electronics | 0 | 490-GCJ188R71C474MA12DTR-ND | kr.0.15852 | Parametric Equivalent |
| GCJ188R71C474MA12J | Murata Electronics | 0 | 490-GCJ188R71C474MA12JTR-ND | kr.0.14246 | Parametric Equivalent |
| GCM188R71C474MA55D | Murata Electronics | 4.000 | 490-GCM188R71C474MA55DCT-ND | kr.0.76000 | Parametric Equivalent |
| GCM188R71C474MA55J | Murata Electronics | 0 | 490-GCM188R71C474MA55JTR-ND | kr.0.12396 | Parametric Equivalent |
| GRM188R71C474MA88D | Murata Electronics | 11.976 | 490-GRM188R71C474MA88DCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10287 | kr.1,028.70 |
| Unit Price without VAT: | kr.0.10287 |
|---|---|
| Unit Price with VAT: | kr.0.12859 |










