0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71C474MA55D

DigiKey Part Number
490-GCM188R71C474MA55DTR-ND - Tape & Reel (TR)
490-GCM188R71C474MA55DCT-ND - Cut Tape (CT)
490-GCM188R71C474MA55DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C474MA55D
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C474MA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26310kr.26.31
500kr.0.19476kr.97.38
1.000kr.0.17384kr.173.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13844kr.553.76
8.000kr.0.12715kr.1,017.20
12.000kr.0.12150kr.1,458.00
20.000kr.0.11525kr.2,305.00
28.000kr.0.11160kr.3,124.80
40.000kr.0.10808kr.4,323.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000