
MAASE168SB7474MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7474MTCA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7474MTCA01CT-ND - Cut Tape (CT) 587-MAASE168SB7474MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7474MTCA01 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7474MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1C474M080AC | TDK | 7.511 | 445-12537-1-ND | kr.0.82000 | Parametric Equivalent |
| GCM188R71C474MA55D | Murata Electronics | 4.000 | 490-GCM188R71C474MA55DCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21110 | kr.21.11 |
| 500 | kr.0.15444 | kr.77.22 |
| 1.000 | kr.0.13713 | kr.137.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11122 | kr.444.88 |
| 8.000 | kr.0.10163 | kr.813.04 |
| 12.000 | kr.0.09683 | kr.1,161.96 |
| 20.000 | kr.0.09152 | kr.1,830.40 |
| 28.000 | kr.0.08842 | kr.2,475.76 |
| 40.000 | kr.0.08543 | kr.3,417.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

