Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71C474MA55J | |
|---|---|
DigiKey Part Number | 490-GCM188R71C474MA55JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71C474MA55J |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C474MA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C474MA12D | Murata Electronics | 0 | 490-GCJ188R71C474MA12DTR-ND | kr.0.15852 | Parametric Equivalent |
| GCJ188R71C474MA12J | Murata Electronics | 0 | 490-GCJ188R71C474MA12JTR-ND | kr.0.14246 | Parametric Equivalent |
| GCM188R71C474MA55D | Murata Electronics | 4.000 | 490-GCM188R71C474MA55DCT-ND | kr.0.76000 | Parametric Equivalent |
| CGA3E1X7R1C474M080AC | TDK | 7.511 | 445-12537-1-ND | kr.0.82000 | Parametric Equivalent |
| EMF107B7474MAHT | Taiyo Yuden | 0 | 587-EMF107B7474MAHTTR-ND | kr.0.16112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12396 | kr.1,239.60 |
| Unit Price without VAT: | kr.0.12396 |
|---|---|
| Unit Price with VAT: | kr.0.15495 |






