0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C474MA88D

DigiKey Part Number
490-GRM188R71C474MA88DTR-ND - Tape & Reel (TR)
490-GRM188R71C474MA88DCT-ND - Cut Tape (CT)
490-GRM188R71C474MA88DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C474MA88D
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C474MA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17106kr.85.53
1.000kr.0.15216kr.152.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12046kr.481.84
8.000kr.0.11032kr.882.56
12.000kr.0.10525kr.1,263.00
20.000kr.0.09964kr.1,992.80
28.000kr.0.09636kr.2,698.08
40.000kr.0.09320kr.3,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500