GRM188R61A474MA61D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 27.701
Unit Price: kr.1.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.750
Unit Price: kr.1.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 18.610
Unit Price: kr.1.39000
Datasheet

Similar


Murata Electronics
In Stock: 8.012
Unit Price: kr.1.97000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.34345
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74199
Datasheet

Upgrade


KEMET
In Stock: 65.279
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 39.677
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 1.209
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 38.012
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 58.861
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 3.614
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 318.725
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 4.650
Unit Price: kr.0.82000
Datasheet
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A474MA61D

DigiKey Part Number
490-1540-2-ND - Tape & Reel (TR)
490-1540-1-ND - Cut Tape (CT)
490-1540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A474MA61D
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A474MA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19795kr.791.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750