0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X5R1A474K080AA

DigiKey Part Number
445-1320-2-ND - Tape & Reel (TR)
445-1320-1-ND - Cut Tape (CT)
445-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1A474K080AA
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A474K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1C474K080AATDK58.860445-5152-1-NDkr.0.63000Upgrade
C1608X5R1E474K080ACTDK306.725445-5144-1-NDkr.0.82000Upgrade
C1608X5R1H474K080ABTDK79.459445-7464-1-NDkr.1.14000Upgrade
C1608X5R1V474K080ABTDK8.590445-14169-1-NDkr.1.46000Upgrade
C1608X7R1C474K080ACTDK71.832445-5192-1-NDkr.0.63000Upgrade
In-Stock: 38.012
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17080kr.85.40
1.000kr.0.15203kr.152.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12033kr.481.32
8.000kr.0.11021kr.881.68
12.000kr.0.10514kr.1,261.68
20.000kr.0.09954kr.1,990.80
28.000kr.0.09625kr.2,695.00
40.000kr.0.09310kr.3,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500