C0603C474M8PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.889
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 54.244
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 65.279
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 180.614
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 2.444
Unit Price: kr.4.18000
Datasheet

Upgrade


KEMET
In Stock: 39.677
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 40.062
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03632
Datasheet

Upgrade


KEMET
In Stock: 9.690
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 1.209
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 4.611
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65532
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05518
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.95000
Datasheet
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474M8PACTU

DigiKey Part Number
399-C0603C474M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C474M8PACTU
Description
CAP CER 0.47UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34345kr.1,373.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.34345
Unit Price with VAT:kr.0.42931