
GRM155R71A474ME01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71A474ME01DTR-ND - Tape & Reel (TR) 490-GRM155R71A474ME01DCT-ND - Cut Tape (CT) 490-GRM155R71A474ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A474ME01D |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A474ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83820 | kr.41.91 |
| 100 | kr.0.74180 | kr.74.18 |
| 500 | kr.0.57998 | kr.289.99 |
| 1.000 | kr.0.53002 | kr.530.02 |
| 2.500 | kr.0.47738 | kr.1,193.45 |
| 5.000 | kr.0.44568 | kr.2,228.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40761 | kr.4,076.10 |
| 20.000 | kr.0.38675 | kr.7,735.00 |
| 30.000 | kr.0.37631 | kr.11,289.30 |
| 50.000 | kr.0.36474 | kr.18,237.00 |
| 70.000 | kr.0.35797 | kr.25,057.90 |
| 100.000 | kr.0.35145 | kr.35,145.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

