
C0603C474M4PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C474M4PACTUTR-ND - Tape & Reel (TR) 399-C0603C474M4PACTUCT-ND - Cut Tape (CT) 399-C0603C474M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474M4PACTU |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46574 | kr.232.87 |
| 1.000 | kr.0.42364 | kr.423.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36062 | kr.1,442.48 |
| 8.000 | kr.0.33723 | kr.2,697.84 |
| 12.000 | kr.0.32553 | kr.3,906.36 |
| 20.000 | kr.0.31255 | kr.6,251.00 |
| 28.000 | kr.0.30497 | kr.8,539.16 |
| 40.000 | kr.0.29767 | kr.11,906.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

