
CL10X475KO8NQNC | |
---|---|
DigiKey Part Number | 1276-CL10X475KO8NQNCTR-ND - Tape & Reel (TR) 1276-CL10X475KO8NQNCCT-ND - Cut Tape (CT) 1276-CL10X475KO8NQNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X475KO8NQNC |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.07500 | kr.10.75 |
50 | kr.0.78080 | kr.39.04 |
100 | kr.0.69060 | kr.69.06 |
500 | kr.0.53876 | kr.269.38 |
1.000 | kr.0.49197 | kr.491.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.42199 | kr.1,687.96 |
8.000 | kr.0.31848 | kr.2,547.84 |
12.000 | kr.0.31698 | kr.3,803.76 |
20.000 | kr.0.31527 | kr.6,305.40 |
28.000 | kr.0.31425 | kr.8,799.00 |
40.000 | kr.0.31324 | kr.12,529.60 |
48.000 | kr.0.31275 | kr.15,012.00 |
96.000 | kr.0.31107 | kr.29,862.72 |
100.000 | kr.0.31098 | kr.31,098.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |