4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81C475KE13J

DigiKey Part Number
490-GRT188C81C475KE13JTR-ND - Tape & Reel (TR)
490-GRT188C81C475KE13JCT-ND - Cut Tape (CT)
490-GRT188C81C475KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81C475KE13J
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81C475KE13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.66600kr.6.66
50kr.0.47300kr.23.65
100kr.0.41400kr.41.40
500kr.0.31384kr.156.92
1.000kr.0.28308kr.283.08
2.500kr.0.25063kr.626.58
5.000kr.0.23111kr.1,155.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20891kr.2,089.10
20.000kr.0.19608kr.3,921.60
30.000kr.0.18965kr.5,689.50
50.000kr.0.18254kr.9,127.00
70.000kr.0.17837kr.12,485.90
100.000kr.0.17437kr.17,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000