
GRT188C81C475KE13D | |
|---|---|
DigiKey Part Number | 490-12289-2-ND - Tape & Reel (TR) 490-12289-1-ND - Cut Tape (CT) 490-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C475KE13D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C475KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1C475K080AC | TDK | 29.512 | 445-9118-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45390 | kr.45.39 |
| 500 | kr.0.34578 | kr.172.89 |
| 1.000 | kr.0.31244 | kr.312.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22910 | kr.916.40 |
| 8.000 | kr.0.21255 | kr.1,700.40 |
| 12.000 | kr.0.20427 | kr.2,451.24 |
| 20.000 | kr.0.19509 | kr.3,901.80 |
| 28.000 | kr.0.18973 | kr.5,312.44 |
| 40.000 | kr.0.18457 | kr.7,382.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

