Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM2195C1H270JB01D | |
|---|---|
DigiKey Part Number | 490-3609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C1H270JB01D |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C1H270JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E270JB12D | Murata Electronics | 10.232 | 490-5299-1-ND | kr.4.37000 | Direct |
| GQM2195C2E270GB12D | Murata Electronics | 0 | 490-GQM2195C2E270GB12DCT-ND | kr.5.20000 | Upgrade |
| CBR08C270J5GAC | KEMET | 0 | CBR08C270J5GAC-ND | kr.0.68740 | Direct |
| CBR08C270F1GAC | KEMET | 0 | CBR08C270F1GAC-ND | kr.3.14085 | Upgrade |
| CBR08C270F5GAC | KEMET | 0 | CBR08C270F5GAC-ND | kr.2.16882 | Upgrade |



