GQM2195C2E270GB12D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.80910
Datasheet

Direct


Johanson Technology Inc.
In Stock: 3.504
Unit Price: kr.0.93000
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.3.20000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.41900
Datasheet
27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E270GB12D

DigiKey Part Number
490-GQM2195C2E270GB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E270GB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E270GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E270GB12D
Description
CAP CER 27PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E270GB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C270GAGACKEMET0CBR08C270GAGAC-NDkr.0.80910Direct
QSCT251Q270G1GV001EJohanson Technology Inc.3.504712-QSCT251Q270G1GV001ECT-NDkr.0.93000Direct
CBR08C270FAGACKEMET4.000399-8759-1-NDkr.3.20000Upgrade
QSCT251Q270F1GV001EJohanson Technology Inc.0712-QSCT251Q270F1GV001ETR-NDkr.0.41900Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.27800kr.32.78
50kr.2.51820kr.125.91
100kr.2.28370kr.228.37
500kr.1.88868kr.944.34
1.000kr.1.76658kr.1,766.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53815kr.6,152.60
8.000kr.1.47200kr.11,776.00
12.000kr.1.43886kr.17,266.32
20.000kr.1.40213kr.28,042.60
28.000kr.1.38065kr.38,658.20
40.000kr.1.35998kr.54,399.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000