
CBR08C270FAGAC | |
|---|---|
DigiKey Part Number | 399-8759-2-ND - Tape & Reel (TR) 399-8759-1-ND - Cut Tape (CT) 399-8759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C270FAGAC |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C270FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.16.82000 | kr.168.20 |
| 50 | kr.14.02540 | kr.701.27 |
| 100 | kr.13.16120 | kr.1,316.12 |
| 500 | kr.11.69932 | kr.5,849.66 |
| 1.000 | kr.11.24672 | kr.11,246.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.56680 | kr.42,267.20 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

