Upgrade
Upgrade
Upgrade
Upgrade

CBR08C270G1GAC | |
|---|---|
DigiKey Part Number | CBR08C270G1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C270G1GAC |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C270G1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C270F1GAC | KEMET | 0 | CBR08C270F1GAC-ND | kr.3.14085 | Upgrade |
| CBR08C270FAGAC | KEMET | 4.000 | 399-8759-1-ND | kr.23.84000 | Upgrade |
| CBR08C270GAGAC | KEMET | 0 | CBR08C270GAGAC-ND | kr.6.03562 | Upgrade |
| GQM2195C2E270GB12D | Murata Electronics | 0 | 490-GQM2195C2E270GB12DCT-ND | kr.5.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.06952 | kr.8,278.08 |
| Unit Price without VAT: | kr.2.06952 |
|---|---|
| Unit Price with VAT: | kr.2.58690 |



