GCQ1555C1H8R2CB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 163.140
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 37.279
Unit Price: kr.1.54000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.823
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.967
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.178
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23276
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23588
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84.190
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.335
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.385
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.754
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 27.267
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.244
Unit Price: kr.0.64000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02195
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H8R2CB01D

DigiKey Part Number
GCQ1555C1H8R2CB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H8R2CB01D
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H8R2CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18458kr.1,845.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.18458
Unit Price with VAT:kr.0.23073