
AC0402CRNPO9BN8R2 | |
---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN8R2CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.35200 | kr.3.52 |
50 | kr.0.24200 | kr.12.10 |
100 | kr.0.20860 | kr.20.86 |
500 | kr.0.15308 | kr.76.54 |
1.000 | kr.0.13600 | kr.136.00 |
2.500 | kr.0.11804 | kr.295.10 |
5.000 | kr.0.10723 | kr.536.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06232 | kr.623.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |