8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C8R2CB51PNC

DigiKey Part Number
1276-6659-2-ND - Tape & Reel (TR)
1276-6659-1-ND - Cut Tape (CT)
1276-6659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C8R2CB51PNC
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C8R2CB51PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.20040kr.10.02
100kr.0.17180kr.17.18
500kr.0.12426kr.62.13
1.000kr.0.10981kr.109.81
2.500kr.0.09452kr.236.30
5.000kr.0.08535kr.426.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07782kr.778.20
20.000kr.0.07162kr.1,432.40
30.000kr.0.06852kr.2,055.60
50.000kr.0.06509kr.3,254.50
70.000kr.0.06308kr.4,415.60
100.000kr.0.06115kr.6,115.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750