
GCQ1555C1H8R2WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H8R2WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H8R2WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H8R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R2WB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.28000 | kr.12.80 |
| 50 | kr.0.93740 | kr.46.87 |
| 100 | kr.0.83140 | kr.83.14 |
| 500 | kr.0.65354 | kr.326.77 |
| 1.000 | kr.0.59863 | kr.598.63 |
| 2.500 | kr.0.54071 | kr.1,351.78 |
| 5.000 | kr.0.50581 | kr.2,529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46347 | kr.4,634.70 |
| 20.000 | kr.0.44051 | kr.8,810.20 |
| 30.000 | kr.0.42901 | kr.12,870.30 |
| 50.000 | kr.0.41627 | kr.20,813.50 |
| 70.000 | kr.0.40882 | kr.28,617.40 |
| 100.000 | kr.0.40165 | kr.40,165.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

