
MCASU105SCG8R2CFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG8R2CFNA01 |
Description | CAP CER 8.2PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG8R2CFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21100 | kr.2.11 |
50 | kr.0.14080 | kr.7.04 |
100 | kr.0.12030 | kr.12.03 |
500 | kr.0.08564 | kr.42.82 |
1.000 | kr.0.07507 | kr.75.07 |
2.500 | kr.0.06402 | kr.160.05 |
5.000 | kr.0.05740 | kr.287.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04860 | kr.486.00 |
20.000 | kr.0.04748 | kr.949.60 |
30.000 | kr.0.04523 | kr.1,356.90 |
50.000 | kr.0.04275 | kr.2,137.50 |
70.000 | kr.0.04242 | kr.2,969.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |