Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM31CR61E106MA12L | |
|---|---|
DigiKey Part Number | 490-5423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61E106MA12L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61E106MA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31MR61E106MA12L | Murata Electronics | 3.722 | 490-16839-1-ND | kr.3.93000 | Direct |
| GRM319R61E106KA12D | Murata Electronics | 442.322 | 490-5525-1-ND | kr.2.73000 | Upgrade |
| GRM188R61E106MA73D | Murata Electronics | 623.614 | 490-7202-1-ND | kr.1.65000 | Similar |
| 12063D106MAT2A | KYOCERA AVX | 4.922 | 478-7968-1-ND | kr.3.93000 | Direct |
| 885012108021 | Würth Elektronik | 6.294 | 732-7645-1-ND | kr.2.35000 | Direct |










