
GRM31MR61E106MA12L | |
|---|---|
DigiKey Part Number | 490-16839-2-ND - Tape & Reel (TR) 490-16839-1-ND - Cut Tape (CT) 490-16839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR61E106MA12L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61E106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.43500 | kr.24.35 |
| 50 | kr.1.84240 | kr.92.12 |
| 100 | kr.1.65980 | kr.165.98 |
| 500 | kr.1.35156 | kr.675.78 |
| 1.000 | kr.1.25640 | kr.1,256.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10637 | kr.3,319.11 |
| 6.000 | kr.1.05051 | kr.6,303.06 |
| 9.000 | kr.1.02253 | kr.9,202.77 |
| 15.000 | kr.0.99151 | kr.14,872.65 |
| 21.000 | kr.0.97338 | kr.20,440.98 |
| 30.000 | kr.0.95594 | kr.28,678.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

